M83723/73G18149 L/C

Heilind Number:EDA346-028-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 28 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green color, guarantees long-lasting performance even in demanding environments. With a contact material made of Copper Alloy, they provide reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications. Trust in their straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.