M83723/73G1814Y L/C

Heilind Number:EDA346-028-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-803

Detailed Description

Enhance your PCB connectivity with these meticulously designed Card Edge Connectors. Featuring a vibrant green color, they boast a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a dual-row configuration and 28 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in these connectors to deliver seamless board-to-board connectivity with a straight mount orientation. Elevate your PCB assembly process with these essential components.