M83723/73G18316 L/C

Heilind Number:EDA346-028-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high-performance applications, these connectors in vibrant green offer superior durability with a housing made of UL 94V-0 Thermoplastic Polyester. Featuring two rows of contact points with a total of 28 positions, and a pitch of .125 inches, they ensure secure and efficient signal transmission. Crafted from Copper Alloy, these connectors guarantee excellent conductivity. Their straight mount orientation and compact design make them ideal for tight spaces. With an operating temperature range of -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your electronics with these reliable connectors.