M83723/73G18318 L/C

Heilind Number:EDA346-028-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-808

Detailed Description

Enhance connectivity with our dual-row Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in a variety of applications. With a contact material of Copper Alloy, they guarantee efficient power transmission, while their .125-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 28 positions and a 3A amperage, they offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Whether for commercial or industrial use, trust in our Card Edge Connectors to meet your connectivity needs with precision and durability.