M83723/73G18319 L/C

Heilind Number:EDA346-028-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-812

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for optimal power transmission, these connectors are essential for seamless connectivity in your electronic devices. The vibrant green color adds a pop of visual interest, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a 3 A amperage rating, you can rely on these connectors for efficient power transfer. Featuring two rows of copper alloy contacts with a pitch of 0.125 inches and a row spacing of 0.2 inches, they offer precise and secure connections. With 28 positions in total, you have ample room for all your circuitry needs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance the versatility of these connectors. Trust in our high-quality Card Edge Connectors for seamless board-to-board connections in your electronic projects.