M83723/73G1831Y L/C

Heilind Number:EDA346-028-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design with a 3 A amperage rating, making them ideal for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation. With two rows and 28 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of environments, these connectors have an operating temperature range of -40 to 105 °C. Designed for straight mount orientation, they are perfect for Board To Board PCB connections. Upgrade your PCB assembly with these high-quality Card Edge Connectors.