M83723/73G20166 L/C

Heilind Number:EDA346-028-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for streamlined installation, these connectors feature a single row layout with 28 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee reliable performance even in demanding environments. The connectors boast a vibrant green color and a straight mount orientation, perfect for a sleek and professional look. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.