346-028-522-103

Heilind Number:EDA346-028-522-103
Manufacturer:EDAC
Manufacturer Number:346-028-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, essential for seamless board-to-board connections in electronic applications. Designed with precision, these connectors feature a single row layout and 28 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, offers both reliability and visual appeal. Engineered for optimal performance, with a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee secure and stable connections. With a low operating temperature of -40°C and a maximum of 105°C, they are suitable for a wide range of environments. Trust in our Straight mount orientation connectors for premium quality and seamless integration in your PCB projects.