M83723/73G2016N L/C

Heilind Number:EDA346-028-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. With a single row layout and a total of 28 positions, they offer ample connectivity options. The Copper Alloy contact material provides efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease.