M83723/73G2016Y L/C

Heilind Number:EDA346-028-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-108

Detailed Description

Enhance your circuit board connections with these Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors feature a single row layout with 28 positions, ensuring reliable and efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. The sleek green housing adds a touch of aesthetics to your PCB design. Trust in the quality and performance of these connectors for seamless board-to-board connections.