M83723/73G20256 L/C

Heilind Number:EDA346-028-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. With a single row layout and a pitch of .125 inches, they facilitate efficient board-to-board connections. The vibrant green color adds a touch of visual distinction, while the straight mount orientation offers versatility in installation. Boasting a high amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our quality connectors for optimal performance and durability in your electronic projects.