M83723/73G20257 L/C

Heilind Number:EDA346-028-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-158

Detailed Description

Enhance connectivity in your PCB designs with these Card Edge Connectors, designed for efficient signal transmission. Featuring a vibrant Green color, they offer both functionality and visual appeal. With an amperage rating of 3 A, these connectors ensure reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 28 positions allows for seamless integration into your circuit layouts. Contact pins made of Copper Alloy provide excellent conductivity, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Designed for straight mounting orientation, these connectors are suitable for various applications. Operating within a wide temperature range of -40 to 105 °C, they offer robust performance in harsh environments. Upgrade your PCB assembly with these high-quality connectors, a must-have in any professional engineer's toolkit.