M83723/73G20258 L/C

Heilind Number:EDA346-028-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-201

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors. Designed for optimal performance, they feature a double-row configuration with 28 positions, ensuring secure and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The vibrant green color adds a touch of visual distinction. Trust in these connectors to streamline your board-to-board connections with precision and ease.