M83723/73G20259 L/C

Heilind Number:EDA346-028-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-202

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two rows of 28 positions each, with a .125-inch pitch and .2-inch row spacing, offer seamless integration on your PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors provide versatility and durability for various applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease.