M83723/73G2025N L/C

Heilind Number:EDA346-028-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-203

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for superior performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With a high amperage rating of 3 A, these connectors ensure efficient power transmission. The copper alloy contact material, paired with a pitch of .125 inches, guarantees reliable signal transfer. Boasting a double-row configuration and 28 positions, they offer ample connectivity options. Their straight mount orientation and compact design make them ideal for board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for various electronic applications. Elevate your connectivity solutions with these high-quality components.