M83723/73G2025Y L/C

Heilind Number:EDA346-028-522-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-204

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on printed circuit boards. Featuring a vibrant green color, these connectors offer a visually distinctive touch to your electronic assemblies. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Perfect for dual-row setups, they accommodate 28 positions with a pitch of .125 inches. The contact material, Copper Alloy, ensures reliable signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, these connectors are versatile and resilient, making them indispensable components for your PCB projects. Explore our range of PCB connectors for more connectivity solutions.