M83723/73G20286 L/C

Heilind Number:EDA346-028-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a 3 A amperage rating, they offer reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless connections for up to 28 positions. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronic setup.