M83723/73G20287 L/C

Heilind Number:EDA346-028-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With two rows and 28 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a 3A amperage and .125-inch pitch cater to various electronic applications. Designed for straight mount orientation, they are easy to install, with a row spacing of .2 inches accommodating precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Elevate your PCB assembly with these essential components.