M83723/73G20288 L/C

Heilind Number:EDA346-028-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any environment. Boasting a double-row design with 28 positions, they offer ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, these connectors enable seamless integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial settings. Choose these connectors for their superior quality and performance in board-to-board PCB connections.