M83723/73G20289 L/C

Heilind Number:EDA346-028-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-258

Detailed Description

Upgrade your circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made from UL 94V-0 Thermoplastic Polyester for enhanced durability. The double-row design with 28 positions ensures ample connectivity options, while the copper alloy contact material guarantees reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for effortless installation and optimal performance. Elevate your PCB connectivity with these essential components.