M83723/73G2028N L/C

Heilind Number:EDA346-028-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-602

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and high performance. With a single row, 28 positions, and a .125-inch pitch, they offer efficient connectivity in compact spaces. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Ideal for various applications, from industrial machinery to consumer electronics, these connectors are a must-have for your next project. Upgrade your PCB assembly with ease and precision.