M83723/73G2028Y L/C

Heilind Number:EDA346-028-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-603

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 28 positions, perfect for seamless integration in your PCB setup. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts guarantee efficient power transfer. With a low pitch of .125 inches and row spacing of .2 inches, they offer optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these green connectors are suitable for a wide range of applications. Explore the possibilities of seamless board-to-board connectivity with our high-quality Card Edge Connectors.