M83723/73G20396 L/C

Heilind Number:EDA346-028-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-604

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, their durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide range of environments. With a single row layout and 28 positions, they offer ample connectivity options for your electronic devices. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications where reliability is key. Upgrade your connectivity solutions with these green Card Edge Connectors.