M83723/73G20397 L/C

Heilind Number:EDA346-028-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-607

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 28 positions, ensuring seamless integration on your board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your circuit board designs with our efficient and dependable Card Edge Connectors.