M83723/73G20399 L/C

Heilind Number:EDA346-028-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-612

Detailed Description

Enhance your PCB connections with these efficient Card Edge Connectors in a refreshing green hue. Designed for optimal performance, they boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row layout and a pitch of .125 inches, these connectors offer seamless integration onto your circuit board. Crafted with precision, the Copper Alloy contacts guarantee stable and efficient power transmission. Featuring 28 positions, they provide ample connectivity options for your devices. Whether for industrial or commercial use, their Straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable in any environment. Upgrade your connectivity solutions with these high-quality connectors.