M83723/73G2039N L/C

Heilind Number:EDA346-028-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 28 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they guarantee reliable and secure connections while supporting an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is maintained for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various industrial applications. Choose the green-colored connectors for easy identification and enjoy dependable board-to-board connectivity in your projects. Trust in our quality products to meet your PCB connector needs efficiently.