| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/73G2039Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-028-522-678 |
M83723/73G2039Y L/C
| Heilind Number: | EDA346-028-522-678 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/73G2039Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and .125 inch pitch, they offer precise alignment for 28 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various electronic applications. Upgrade your PCB design with this essential component, guaranteeing efficient data transmission and power delivery.

