M83723/73G20416 L/C

Heilind Number:EDA346-028-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 28 positions, they provide ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are perfect for a wide range of applications. Trust in our straight-mount orientation connectors to streamline your PCB assembly process and maintain optimal performance. Upgrade your connectivity solutions with these essential components.