M83723/73G20417 L/C

Heilind Number:EDA346-028-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-803

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity and high-quality Copper Alloy contacts, they ensure reliable power transmission. Perfect for PCB applications, their double-row design with 28 positions and a .125-inch pitch offers ample connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee performance in various environments. Whether for commercial or industrial use, these connectors are essential for maintaining efficient and secure board-to-board connections. Explore our full range of connectors for all your electronic needs.