M83723/73G20418 L/C

Heilind Number:EDA346-028-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connectors. Designed for efficiency, these connectors feature a bright green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, accommodating up to 28 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Their straight mount orientation simplifies installation, making them a must-have for your connectivity needs. Upgrade your setup with these high-quality connectors, a vital component in any electronic assembly.