M83723/73G20419 L/C

Heilind Number:EDA346-028-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-807

Detailed Description

Enhance your circuit board connections with our durable Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a dual-row configuration with 28 positions and a pitch of .125 inches, ensuring seamless compatibility with your PCB layout. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity with a maximum amperage of 3 A. The straight mount orientation and compact .2-inch row spacing make for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in our connectors for efficient and secure board-to-board connections in your electronic applications.