M83723/73G2041N L/C

Heilind Number:EDA346-028-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal power transmission, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a double-row configuration and a total of 28 positions, they offer seamless integration for your circuit board connections. The green color and sleek straight mount orientation add a touch of efficiency to your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your system with these top-quality connectors and experience seamless power transfer like never before.