M83723/73G2041Y L/C

Heilind Number:EDA346-028-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. With a vibrant green color, these connectors not only stand out visually but also offer exceptional functionality. Boasting a high amperage of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees safe and efficient operation. Featuring two rows and 28 positions, they provide ample connectivity options. The contact material, Copper Alloy, ensures robust and stable connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting orientation, they offer versatility in installation. Operating in a wide temperature range from -40 to 105°C, they are ideal for various environments. Elevate your PCB design with these top-quality Card Edge Connectors.