M83723/73G22126 L/C

Heilind Number:EDA346-028-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each with a 3A amperage rating, signal transmission is efficient and secure. The .125-inch pitch and .2-inch row spacing accommodate up to 28 positions, perfect for high-density circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in any environment. Upgrade your setup with this essential component, a staple in our extensive range of PCB connectors.