M83723/73G22127 L/C

Heilind Number:EDA346-028-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-522-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contact points made from high-quality Copper Alloy, they ensure secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup, offering 28 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Perfect for a wide range of applications, they provide a straight mount orientation for easy installation. Trust in the quality of our connectors to keep your systems running smoothly.