M83723/73G22128 L/C

Heilind Number:EDA346-028-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-101

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors not only offer aesthetic appeal but also pack a punch with a 3A amperage capacity. Crafted with precision, they boast a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing streamline installation. Whether you need straight mounting orientation or versatility in temperatures ranging from -40 to 105°C, these connectors deliver on all fronts, making them a must-have in your connector arsenal. Explore the possibilities and elevate your electronic projects with our top-of-the-line Card Edge Connectors.