M83723/73G22129 L/C

Heilind Number:EDA346-028-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a single row layout and 28 positions, they offer ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Trust in our high-quality connectors to deliver optimal performance in your electronic designs.