M83723/73G2212N L/C

Heilind Number:EDA346-028-526-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-103

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, each connector features a single row layout with 28 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee robust and reliable performance in any application. The copper alloy contact material offers optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether you're a professional in the tech industry or a DIY enthusiast, these green connectors are essential for achieving seamless board-to-board connections. Explore our full range of connectors to find the perfect solution for your project.