M83723/73G2212Y L/C

Heilind Number:EDA346-028-526-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your board. Featuring a vibrant green color and boasting an amperage of 3A, these connectors are as reliable as they are visually striking. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row configuration, they offer 28 positions for optimal connectivity. The copper alloy contact material ensures high conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with these essential components.