346-028-526-108

Heilind Number:EDA346-028-526-108
Manufacturer:EDAC
Manufacturer Number:346-028-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-108

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a single row layout with 28 positions, ideal for seamless board-to-board integration. With a current rating of 3 A and durable Copper Alloy contacts, they ensure reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operate confidently in a wide temperature range from -40 to 105 °C, making these connectors perfect for various applications in the electronics industry. Upgrade your connectivity with these high-quality components.