M83723/73G22198 L/C

Heilind Number:EDA346-028-526-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-112

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and a single row configuration, offering 28 positions for optimal functionality. Crafted with precision, the contact material in these connectors is of copper alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your toolkit. Elevate your connectivity experience with our top-of-the-line Card Edge Connectors.