M83723/73G22199 L/C

Heilind Number:EDA346-028-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-158

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 28 positions, ensuring seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a contact material of Copper Alloy, these connectors offer efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for your PCB assembly needs.