M83723/73G2219N L/C

Heilind Number:EDA346-028-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal power transmission, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage, they ensure reliable and efficient operation. The two rows of copper alloy contacts provide secure connections, with a pitch of .125 inches and row spacing of .2 inches. Offering 28 positions for versatile use, these connectors are perfect for board-to-board applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various environments. Upgrade your electronic systems with these top-of-the-line connectors, providing both functionality and durability.