M83723/73G2219Y L/C

Heilind Number:EDA346-028-526-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-202

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for high performance, these connectors are designed to deliver a seamless power supply with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer precise and reliable connections. With 28 positions available, these connectors provide ample room for your PCB layout. Whether for straight mounting or in challenging environments, their robust construction guarantees stable performance, even in extreme temperatures ranging from -40 to 105 °C. Ideal for various applications, they are a must-have in your connector arsenal. Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for high performance, these connectors are designed to deliver a seamless power supply with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer precise and reliable connections. With 28 positions available, these connectors provide ample room for your PCB layout. Whether for straight mounting or in challenging environments, their robust construction guarantees stable performance, even in extreme temperatures ranging from -40 to 105 °C. Ideal for various applications, they are a must-have in your connector arsenal.