M83723/73G22326 L/C

Heilind Number:EDA346-028-526-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-203

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for reliability, these connectors feature a dual-row layout with 28 positions, perfect for secure board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure durability and efficient signal transmission. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Upgrade your setup with these high-performance connectors for seamless connectivity.