M83723/73G22328 L/C

Heilind Number:EDA346-028-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-207

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green color and meet UL 94V-0 standards for housing material, ensuring optimal safety. With a 3 A amperage rating and Copper Alloy contacts, they offer reliable power transmission. The 2-row configuration with 28 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mounting orientation, these connectors operate seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB setup with this essential component.