M83723/73G22329 L/C

Heilind Number:EDA346-028-526-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a vibrant green color for easy identification. With a high amperage rating of 3A and sturdy housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The double-row design with 28 positions allows for versatile connectivity options, while the copper alloy contact material ensures excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our connectors for seamless and durable connections in your electronic projects.