M83723/73G2232N L/C

Heilind Number:EDA346-028-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-212

Detailed Description

Upgrade your connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in eye-catching green. With a stable amperage rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the double row configuration with 28 positions offers ample connectivity options. Engineered for precision, the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in our product for efficient board-to-board connectivity solutions.