M83723/73G2232Y L/C

Heilind Number:EDA346-028-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. With a vibrant green color and constructed from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they offer seamless integration onto your PCBs. Designed for optimal efficiency, they support up to 28 positions and can handle a maximum amperage of 3A. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in our connectors to deliver secure and efficient board-to-board connections, a vital component for your electronic assemblies.