M83723/73G22558 L/C

Heilind Number:EDA346-028-526-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-604

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 28 positions, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in various operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Suitable for straight mounting orientation on PCBs, these connectors are perfect for board-to-board connections. They can handle an amperage of 3A and operate efficiently within a wide temperature range from -40 to 105°C, making them ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.